CSD18502Q5BT

CSD18502Q5BT
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.630 руб.
от 100 шт.444 руб.
от 250 шт.419.14 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8006107888
Бренд: Texas Instruments

Описание

Discrete Semiconductor Products\Transistors - FETs, MOSFETs - Single
N-канал 40 В 100 А (Ta) 3,2 Вт (Ta), 156 Вт (Tc) Крепление на поверхность 8-VSON-CLIP (5x6)

Технические параметры

Base Product Number CSD18502 ->
Current - Continuous Drain (Id) @ 25В°C 100A (Ta)
Drain to Source Voltage (Vdss) 40V
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
ECCN EAR99
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 33nC @ 4.5V
HTSUS 8541.29.0095
Input Capacitance (Ciss) (Max) @ Vds 5070pF @ 20V
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 8-PowerTDFN
Power Dissipation (Max) 3.2W (Ta), 156W (Tc)
Rds On (Max) @ Id, Vgs 2.3mOhm @ 30A, 10V
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Series NexFETв„ў ->
Supplier Device Package 8-VSON-CLIP (5x6)
Technology MOSFET (Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 2.2V @ 250ВµA
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 4 ns
Forward Transconductance - Min: 143 S
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 156 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 52 nC
Rds On - Drain-Source Resistance: 2.3 mOhms
Rise Time: 6.8 ns
Series: CSD18502Q5B
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 5.3 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Вес, г 6

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов