ACPL-H342-000E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 80 шт. —
600 руб.
от 560 шт. —
464 руб.
от 1040 шт. —
425.28 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Номенклатурный номер: 8006117084
Бренд: Broadcom Limited
Описание
ACPL-H342 & ACPL-K342 IGBT Gate Drive Optocouplers
Broadcom ACPL-H342 and ACPL-K342 IGBT gate drive optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/150A.
Broadcom ACPL-H342 and ACPL-K342 IGBT gate drive optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/150A.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Fall Time: | 18 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 2.5 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 255 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 0.35 us |
Rise Time: | 22 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.55 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 492 КБ