BUK9Y153-100E,115, MOSFET BUK9Y153-100E/ SOT669/LFPAK

Фото 1/2 BUK9Y153-100E,115, MOSFET BUK9Y153-100E/ SOT669/LFPAK
Изображения служат только для ознакомления,
см. техническую документацию
10233 шт., срок 6-8 недель
180 руб.
от 10 шт.160 руб.
от 100 шт.97 руб.
от 500 шт.78.31 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8006225968
Артикул: BUK9Y153-100E,115
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
BUKx Automotive MOSFETs
Nexperia BUKx Automotive MOSFETs offer logic level N-channel MOSFETs featuring TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high-performance automotive applications.

Технические параметры

Brand: Nexperia
Channel Mode: Enhancement
Factory Pack Quantity: Factory Pack Quantity: 1500
Id - Continuous Drain Current: 9.4 A
Manufacturer: Nexperia
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-669-5
Part # Aliases: 934067042115
Pd - Power Dissipation: 37 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 6.8 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 122 mOhms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -15 V, +15 V
Vgs th - Gate-Source Threshold Voltage: 1.7 V
Automotive Yes
Channel Mode Enhancement
Channel Type N
Configuration Single Triple Source
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Continuous Drain Current (A) 9.4
Maximum Drain Source Resistance (mOhm) 146@10V
Maximum Drain Source Voltage (V) 100
Maximum Gate Source Leakage Current (nA) 100
Maximum Gate Source Voltage (V) 10
Maximum Gate Threshold Voltage (V) 2.1
Maximum IDSS (uA) 1
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 37000
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 4
Pin Count 5
PPAP Unknown
Process Technology TMOS
Product Category Power MOSFET
Supplier Package LFPAK
Supplier Temperature Grade Automotive
Tab Tab
Typical Fall Time (ns) 7.9
Typical Gate Charge @ Vgs (nC) 6.8@5V
Typical Input Capacitance @ Vds (pF) 537@25V
Typical Rise Time (ns) 10.9
Typical Turn-Off Delay Time (ns) 10
Typical Turn-On Delay Time (ns) 6
Вес, г 63

Техническая документация

Datasheet
pdf, 1039 КБ
Datasheet
pdf, 1036 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.