BFU580GX, RF Bipolar Transistors NPN wideband silicon RF transistor

BFU580GX, RF Bipolar Transistors NPN wideband silicon RF transistor
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.200 руб.
от 100 шт.154 руб.
от 500 шт.122.78 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8006252369
Артикул: BFU580GX
Бренд: NXP Semiconductor

Описание

Semiconductors\Discrete Semiconductors\Transistors\RF Transistors
BFU5x NPN Wideband Silicon RF Transistors

Nexperia BFU5x NPN Wideband Silicon RF Transistors are AEC-Q101 qualified, low noise, high breakdown RF transistors suitable for small signal to medium power applications up to 2GHz. Offering exceptional performance, BFU5x RF Transistors generate 20dB of maximum gain and a noise figure of 0.7dB at 900MHz. These devices allow for better signal reception at low to medium power and enable RF receivers to operate more robustly in noisy environments. When used as (low-noise) amplifiers or oscillators, BFU5x RF Transistors support high supply voltages and high breakdown voltages. This makes these devices well-suited for automotive, communication, and industrial applications. The product family is available in a wide range of industry-standard packages, including SOT323, SOT23, and SOT143.

Технические параметры

Brand: NXP Semiconductors
Collector- Base Voltage VCBO: 24 V
Collector- Emitter Voltage VCEO Max: 16 V
Configuration: Single
Continuous Collector Current: 30 mA
DC Collector/Base Gain hfe Min: 60
DC Current Gain hFE Max: 130
Emitter- Base Voltage VEBO: 2 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Bandwidth Product fT: 11 GHz
Manufacturer: NXP
Maximum DC Collector Current: 100 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 900 MHz
Operating Temperature Range: -40 C to+150 C
Package / Case: SOT-223-4
Packaging: Reel, Cut Tape
Part # Aliases: 934067974115
Pd - Power Dissipation: 1000 mW
Product Category: RF Bipolar Transistors
Product Type: RF Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Transistor Type: Bipolar Wideband
Type: Wideband RF Transistor
Current - Collector (Ic) (Max) 60mA
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 30mA, 8V
Family Transistors-Bipolar(BJT)-RF
Frequency - Transition 11GHz
Gain 10.5dB
Manufacturer NXP Semiconductors
Mounting Type Surface Mount
Noise Figure (dB Typ @ f) 1.4dB @ 1.8GHz
Package / Case TO-261-4, TO-261AA
Packaging Digi-Reel®
Part Status Active
Power - Max 1W
Standard Package 1
Supplier Device Package SOT-223
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Вес, г 0.3

Техническая документация

Datasheet
pdf, 304 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов