3622

3622
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
12 080 руб.
Добавить в корзину 1 шт. на сумму 12 080 руб.
Номенклатурный номер: 8006569252

Описание

AMG8833 IR Thermal Camera FeatherWing

Adafruit AMG8833 IR Thermal Camera FeatherWing is designed to add heat vision to any Feather Main Board. The AMG8833 IR Thermal Camera FeatherWing is based on the Panasonic AMG8833 8x8 GridEYE Sensor. The AMG8833 is an 8x8 array of IR thermal sensors. When connected to a Feather, it will return an array of 64 individual infrared temperature readings over I 2 C. The GridEYE Sensor can detect a human from a distance of up to 7 meters and measures temperatures ranging from 0 C to 80 C with an accuracy of ±2.5 C.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Adafruit
Operating Supply Voltage: 3.3 V
Product Category: Camera Development Tools
Product Type: Camera Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AMG8833
Type: IR Thermal Sensor

Техническая документация

Datasheet
pdf, 6261 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.