BC859CE6327HTSA1

BC859CE6327HTSA1
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.74 руб.
от 100 шт.35 руб.
от 500 шт.26.97 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8006588400

Описание

Discrete Semiconductor Products\Transistors - Bipolar (BJT) - Single
Биполярный (BJT) транзистор PNP 30V 100mA 250MHz 330mW Surface Mount SOT-23-3

Технические параметры

Base Product Number BC859 ->
Current - Collector (Ic) (Max) 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
ECCN EAR99
Frequency - Transition 250MHz
HTSUS 8541.21.0075
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 330mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Transistor Type PNP
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Automotive Yes
Category Bipolar Small Signal
Maximum Collector Base Voltage - (V) 30
Maximum Collector Emitter Voltage - (V) 30
Maximum DC Collector Current - (A) 0.1
Maximum Emitter Base Voltage - (V) 5
Maximum Operating Temperature - (?C) 150
Maximum Power Dissipation - (mW) 330
Maximum Transition Frequency - (MHz) 250(Typ)
Military Qualified No
Minimum DC Current Gain 420@2mA@5V
Minimum Operating Temperature - (?C) -65
Number of Elements per Chip 1
Packaging Tape and Reel
Pin Count 3
Standard Package Name SOT-23
Supplier Package SOT-23
Automotive Qualification Standard AEC-Q101
Base Emitter Saturation Voltage Max. (Vbe(sat)) 850 mV
Collector Emitter Saturation Voltage Max. (Vce(sat)) 650 mV
Collector-Base Voltage (Vcbo) 30 V
Collector-Emitter Voltage (Vceo) 30 V
Configuration Single
Continuous Collector Current (Ic) 100 mA
DC Current Gain (hFE) 420
Emitter-Base Voltage (Vebo) 5 V
MSL Level-1
Operating Temperature Max. 150 °C
Package Type SC-59
Pins 3
Power Dissipation (Pd) 330 mW
Transistor Polarity PNP
Transit Frequency 250 MHz

Техническая документация

Datasheet BC857B
pdf, 861 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов