0430450209
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 2 шт. —
660 руб.
от 5 шт. —
588 руб.
от 9 шт. —
551.25 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 2POS, 2ROW; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Co
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5 A |
Factory Pack Quantity | 200 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | SMD |
Number of Positions | 2 Position |
Number of Rows | 2 Row |
Packaging | Reel |
Part # Aliases | 0430450209 |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 3 mm |
Series | 43045 |
Termination Style | SMD |
Tradename | Micro-Fit 3 |
Type | Power |
Unit Weight | 0.021447 oz |
Voltage Rating | 600 V |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Number of Contacts | 2 |
Series Number | 43045 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Automotive | No |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 3 |
Terminal Pitch (mm) | 3 |
Вес, г | 2.2 |
Техническая документация
Datasheet
pdf, 151 КБ
Datasheet
pdf, 149 КБ
Datasheet
pdf, 43 КБ
Datasheet
pdf, 272 КБ
Datasheet 0430450209
pdf, 38 КБ
Документация
pdf, 47 КБ
Похожие товары