ACPL-P340-000E
1 100 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Электроэлемент
OPTOCOUPLER,1.0 AMP IGBT GATE DRIVER; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:6Pins; Isolation Voltage:3.75kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); Input Current:16mA; No. of Channels:1Channels; Optocoupler Output Type:Gate Drive; Output Voltage:30V
Технические параметры
Brand | Broadcom/Avago |
Factory Pack Quantity | 100 |
Fall Time | 40 ns |
Manufacturer | Broadcom Limited |
Maximum Continuous Output Current | 1 A |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Package / Case | SO-6 Stretched |
Packaging | Tube |
Pd - Power Dissipation | 700 mW |
Product Category | Logic Output Optocouplers |
Propagation Delay - Max | 100 ns |
Rise Time | 43 ns |
RoHS | Details |
Type | IGBT Gate Driver Optocouplers |
Vf - Forward Voltage | 1.55 V |
Вес, г | 0.485 |