LMG1020YFFR

LMG1020YFFR
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 220 руб.
от 25 шт.1 120 руб.
от 100 шт.901.09 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8007515997
Бренд: Texas Instruments

Описание

LMG1020 Low-Side GaN Driver Texas Instruments LMG1020 Low-Side GaN Driver is a single, low-side driver designed for driving GaN FETs and logic-level MOSFETs in high-speed applications. These applications include LiDAR, time-of-flight, facial recognition, and any power converters involving low-side drivers. The design simplicity of the LMG1020 enables extremely fast propagation delays of 2.5 nanoseconds and minimum pulse width of 1 nanosecond. The drive strength is independently adjustable for the pull-up and pull-down edges by connecting external resistors between the gate and OUTH and OUTL, respectively. The driver features under voltage lockout (UVLO) and over-temperature protection (OTP) in the event of overload or fault conditions.

Технические параметры

Brand: Texas Instruments
Development Kit: LMG1020EVM-006
Factory Pack Quantity: 3000
Fall Time: 400 ps
Features: low-side, ultra-fast
Logic Type: TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 51 mA
Output Current: 7 A
Package/Case: DSBGA-6
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 4.5 ns
Rise Time: 400 ps
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Si
Type: Low-Side

Техническая документация

Datasheet
pdf, 1118 КБ
Чертеж
pdf, 137 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем