IRFH5015TRPBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 10 шт. —
440 руб.
от 100 шт. —
323 руб.
от 500 шт. —
255.22 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge.
Технические параметры
Brand: | Infineon Technologies |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fall Time: | 3.4 ns |
Forward Transconductance - Min: | 38 S |
Id - Continuous Drain Current: | 10 A |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | PQFN-8 |
Part # Aliases: | IRFH5015TRPBF SP001575670 |
Pd - Power Dissipation: | 3.6 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 36 nC |
Rds On - Drain-Source Resistance: | 31 mOhms |
Rise Time: | 9.7 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 14 ns |
Typical Turn-On Delay Time: | 9.4 ns |
Vds - Drain-Source Breakdown Voltage: | 150 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 5 V |
Channel Mode | Enhancement |
Channel Type | N |
Forward Diode Voltage | 1.3V |
Maximum Continuous Drain Current | 44 A |
Maximum Drain Source Resistance | 31 mΩ |
Maximum Drain Source Voltage | 150 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 5V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 156 W |
Minimum Gate Threshold Voltage | 3V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PQFN 5x6 |
Pin Count | 8 |
Series | HEXFET |
Typical Gate Charge @ Vgs | 36 nC @ 10 V |
Width | 5mm |
Вес, г | 410 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов