TP2510N8-G

Фото 1/2 TP2510N8-G
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 25 шт.350 руб.
от 100 шт.300 руб.
от 2000 шт.260.59 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8007556379

Описание

Trans MOSFET P-CH Si 100V 0.48A 4-Pin(3+Tab) SOT-89 T/R

Технические параметры

Brand: Microchip Technology
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 15 ns
Forward Transconductance - Min: 300 mS
Id - Continuous Drain Current: 480 mA
Manufacturer: Microchip
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-89-3
Pd - Power Dissipation: 1.6 W
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Rds On - Drain-Source Resistance: 3.5 Ohms
Rise Time: 15 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Type: FET
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Automotive No
Channel Mode Enhancement
Channel Type P
Configuration Single Dual Drain
ECCN (US) EAR99
EU RoHS Compliant
Material Si
Maximum Continuous Drain Current (A) 0.48
Maximum Drain Source Resistance (mOhm) 3500@10V
Maximum Drain Source Voltage (V) 100
Maximum Gate Source Voltage (V) ±20
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 1600
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 4
PPAP No
Product Category Power MOSFET
Supplier Package SOT-89
Tab Tab
Typical Fall Time (ns) 15(Max)
Typical Input Capacitance @ Vds (pF) 80@25V
Typical Rise Time (ns) 15(Max)
Typical Turn-Off Delay Time (ns) 20(Max)
Typical Turn-On Delay Time (ns) 10(Max)

Техническая документация

Datasheet
pdf, 309 КБ
Datasheet
pdf, 316 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов