UCC27212DPRT

UCC27212DPRT
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 340 руб.
от 25 шт.1 230 руб.
от 100 шт.993.55 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8007615469
Бренд: Texas Instruments

Описание

UCC27212/UCC27212-Q1 High-Side & Low-Side Driver
Texas Instruments UCC27212/UCC27212-Q1 High Frequency High-Side & Low-Side Driver offers extended operating range all the way down to 5V which helps lower power losses. The peak output pullup and pulldown current is 4A source and 4A sink, and pullup and pulldown resistance is 0.9Ω. This feature allows for the ability to drive large power MOSFETs with minimized switching losses during the transition through the Miller Plateau of the MOSFET. The input structure can directly handle -10V, which increases robustness and also allows direct interface to gate-drive transformers without using rectification diodes. The inputs are also independent of supply voltage and have a 20V maximum rating. The switching node of the UCC27212/UCC27212-Q1 (HS pin) can handle -18V maximum, which allows the high-side channel to be protected from inherent negative voltages caused by parasitic inductance and stray capacitance. The UCC27212/UCC27212-Q1 has increased hysteresis that allows for interface to analog or digital PWM controllers with enhanced noise immunity. The UCC27212-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Development Kit: UCC27212EVM-328
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 5.5 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 4 A
Package / Case: WSON-10
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 7.2 ns
Series: UCC27212
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 7 V
Technology: Si
Type: High-Side, Low-Side

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем