BFP540ESDH6327XTSA1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
160 руб.
от 25 шт. —
133 руб.
от 100 шт. —
104.98 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
RF Transistors
Infineon RF Transistors include Low Noise Amplifiers and High Linearity Transistors. Devices in the Low Noise category are based on silicon bipolar technology. Moderate transition frequency of fT <20 GHz provides ease of use and stability. Breakdown voltage can safely support supply voltage of 5V. These transistors are suitable for use with AM over VHF/UHF up to 14GHz. High Linearity Transistors provide OIP3 (Output 3rd Order Intercept Point) above 29dBm. They are based on Infineon's high volume silicon bipolar and SiGe: C technologies for best in class noise figures. These devices are ideal for drivers, pre-amplifiers, and buffer amplifiers.
Infineon RF Transistors include Low Noise Amplifiers and High Linearity Transistors. Devices in the Low Noise category are based on silicon bipolar technology. Moderate transition frequency of fT <20 GHz provides ease of use and stability. Breakdown voltage can safely support supply voltage of 5V. These transistors are suitable for use with AM over VHF/UHF up to 14GHz. High Linearity Transistors provide OIP3 (Output 3rd Order Intercept Point) above 29dBm. They are based on Infineon's high volume silicon bipolar and SiGe: C technologies for best in class noise figures. These devices are ideal for drivers, pre-amplifiers, and buffer amplifiers.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Infineon |
Package / Case: | SOT-343-4 |
Part # Aliases: | BFP 540ESD H6327 SP000745298 |
Product Category: | RF Bipolar Transistors |
Product Type: | RF Bipolar Transistors |
Qualification: | AEC-Q101 |
Series: | BFP540 |
Subcategory: | Transistors |
Technology: | Si |
Maximum Collector Emitter Voltage | 10 V |
Maximum DC Collector Current | 80 mA |
Mounting Type | Surface Mount |
Package Type | SOT-343 |
Transistor Type | NPN |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары