SIHG32N50D-GE3

SIHG32N50D-GE3
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 2 шт.1 510 руб.
от 5 шт.1 410 руб.
от 7 шт.1 353.75 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8007963440

Описание

Электроэлемент
MOSFET, N-CH, 500V, 30A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.125ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Po

Технические параметры

Current - Continuous Drain (Id) @ 25В°C 30A(Tc)
Drain to Source Voltage (Vdss) 500V
Drive Voltage (Max Rds On, Min Rds On) 10V
FET Feature -
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 96nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2550pF @ 100V
Manufacturer Vishay Siliconix
Mounting Type Through Hole
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case TO-247-3
Packaging Tube
Part Status Active
Power Dissipation (Max) 390W(Tc)
Rds On (Max) @ Id, Vgs 150 mOhm @ 16A, 10V
Series -
Supplier Device Package TO-247AC
Technology MOSFET(Metal Oxide)
Vgs (Max) В±30V
Vgs(th) (Max) @ Id 5V @ 250ВµA
Base Product Number SIHG32 ->
ECCN EAR99
HTSUS 8541.29.0095
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
RoHS Status ROHS3 Compliant
Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 500
Fall Time: 55 ns
Id - Continuous Drain Current: 30 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 390 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 64 nC
Rds On - Drain-Source Resistance: 150 mOhms
Rise Time: 75 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 58 ns
Typical Turn-On Delay Time: 27 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Вес, г 6.353

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов