STF40N60M2

STF40N60M2
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
1 870 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Альтернативные предложения2
Номенклатурный номер: 8008317543
Бренд: STMicroelectronics

Описание

Электроэлемент
MOSFET, N-CH, 600V, 34A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:34A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.078ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Po

Технические параметры

Brand STMicroelectronics
Configuration Single
Factory Pack Quantity 1000
Fall Time 11 ns
Id - Continuous Drain Current 34 A
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-220-3
Packaging Tube
Pd - Power Dissipation 40 W
Product Category MOSFET
Qg - Gate Charge 57 nC
Rds On - Drain-Source Resistance 88 mOhms
Rise Time 13.5 ns
RoHS Details
Series MDmesh M2
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 96 ns
Typical Turn-On Delay Time 20.5 ns
Vds - Drain-Source Breakdown Voltage 650 V
Vgs - Gate-Source Voltage 25 V
Vgs th - Gate-Source Threshold Voltage 3 V
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 11 ns
Id - Continuous Drain Current: 34 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 40 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 57 nC
Rds On - Drain-Source Resistance: 88 mOhms
Rise Time: 13.5 ns
Series: STF40N60M2
Subcategory: MOSFETs
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 96 ns
Typical Turn-On Delay Time: 20.5 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -25 V, +25 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 2.3

Техническая документация

Datasheet
pdf, 868 КБ
Документация
pdf, 1596 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.