DGD05473FN-7, Gate Drivers HV Gate Driver
![Фото 1/2 DGD05473FN-7, Gate Drivers HV Gate Driver](https://static.chipdip.ru/lib/010/DOC012010909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/338/DOC024338525.jpg)
220 руб.
от 10 шт. —
170 руб.
от 100 шт. —
121 руб.
от 500 шт. —
100.76 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Gate DriversDiodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 12 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 7.3 mA |
Output Current: | 2.5 A |
Package / Case: | W-DFN3030-10 |
Pd - Power Dissipation: | 0.4 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Propagation Delay - Max: | 35 ns |
Rise Time: | 16 ns |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 14 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Bridge Type | Half Bridge |
Fall Time | 25ns |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 1.5 A, 2.5 A |
Package Type | W-DFN3030 |
Pin Count | 10 |
Rise Time | 30ns |
Supply Voltage | 5V |
Topology | High and Low Side |
Вес, г | 51 |
Техническая документация
Дополнительная информация
Похожие товары