SI2374DS-T1-GE3, Транзистор полевой MOSFET N-канальный 20В 4.5A 3-Pin TO-236 лента на катушке
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт. —
39 руб.
от 99 шт. —
36 руб.
от 198 шт. —
33 руб.
Добавить в корзину 10 шт.
на сумму 490 руб.
Описание
Транзисторы / Полевые транзисторы / Одиночные MOSFET транзисторы
Транзистор полевой MOSFET N-канальный 20В 4.5A 3-Pin TO-236 лента на катушке
Технические параметры
Корпус | SOT23-3 | |
Channel Mode | Enhancement | |
Channel Type | N | |
Maximum Continuous Drain Current | 5.9 A | |
Maximum Drain Source Resistance | 41 mΩ | |
Maximum Drain Source Voltage | 20 V | |
Maximum Gate Source Voltage | ±8 V | |
Maximum Gate Threshold Voltage | 1V | |
Maximum Operating Temperature | +150 °C | |
Maximum Power Dissipation | 1.7 W | |
Minimum Gate Threshold Voltage | 0.4V | |
Minimum Operating Temperature | -55 °C | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Package Type | SOT-23 | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Typical Gate Charge @ Vgs | 13.4 nC @ 10 V | |
Width | 1.4mm | |
Brand: | Vishay Semiconductors | |
Channel Mode: | Enhancement | |
Configuration: | Single | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Fall Time: | 10 ns | |
Id - Continuous Drain Current: | 5.9 A | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Package / Case: | SOT-23-3 | |
Part # Aliases: | SI2374DS-T1-BE3 | |
Pd - Power Dissipation: | 1.7 W | |
Product Category: | MOSFET | |
Product Type: | MOSFET | |
Qg - Gate Charge: | 7.7 nC | |
Rds On - Drain-Source Resistance: | 30 mOhms | |
Rise Time: | 23 ns | |
Series: | SI2 | |
Subcategory: | MOSFETs | |
Technology: | Si | |
Tradename: | TrenchFET | |
Transistor Polarity: | N-Channel | |
Transistor Type: | 1 N-Channel | |
Typical Turn-Off Delay Time: | 16 ns | |
Typical Turn-On Delay Time: | 10 ns | |
Vds - Drain-Source Breakdown Voltage: | 20 V | |
Vgs - Gate-Source Voltage: | -8 V, +8 V | |
Vgs th - Gate-Source Threshold Voltage: | 1 V | |
Automotive | No | |
Configuration | Single | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Gull-wing | |
Maximum Continuous Drain Current (A) | 5.9 | |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 4.5 | |
Maximum Diode Forward Voltage (V) | 1.2 | |
Maximum Drain Source Resistance (mOhm) | 30@4.5V | |
Maximum Drain Source Voltage (V) | 20 | |
Maximum Gate Resistance (Ohm) | 1.2 | |
Maximum Gate Source Leakage Current (nA) | 100 | |
Maximum Gate Source Voltage (V) | ±8 | |
Maximum Gate Threshold Voltage (V) | 1 | |
Maximum IDSS (uA) | 1 | |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 175 | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Positive Gate Source Voltage (V) | 8 | |
Maximum Power Dissipation (mW) | 960 | |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.96 | |
Maximum Pulsed Drain Current @ TC=25°C (A) | 25 | |
Minimum Gate Resistance (Ohm) | 0.12 | |
Minimum Gate Threshold Voltage (V) | 0.4 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Operating Junction Temperature (°C) | -55 to 150 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 3 | |
PPAP | No | |
Process Technology | TrenchFET | |
Product Category | Power MOSFET | |
Standard Package Name | SOT | |
Supplier Package | SOT-23 | |
Typical Diode Forward Voltage (V) | 0.8 | |
Typical Fall Time (ns) | 10 | |
Typical Gate Charge @ 10V (nC) | 13.4 | |
Typical Gate Charge @ Vgs (nC) | 13.4@10V|7.7@4.5V | |
Typical Gate Plateau Voltage (V) | 1 | |
Typical Gate to Drain Charge (nC) | 1 | |
Typical Gate to Source Charge (nC) | 1 | |
Typical Input Capacitance @ Vds (pF) | 735@10V | |
Typical Output Capacitance (pF) | 110 | |
Typical Reverse Recovery Charge (nC) | 6 | |
Typical Reverse Recovery Time (ns) | 13 | |
Typical Reverse Transfer Capacitance @ Vds (pF) | 40@10V | |
Typical Rise Time (ns) | 23 | |
Typical Turn-Off Delay Time (ns) | 16 | |
Typical Turn-On Delay Time (ns) | 10 | |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары