5103310-2, AMP-LATCH Series, 2.54mm Pitch, 14 Way 2 Row Shrouded Right Angle PCB Header, Through Hole

Фото 1/2 5103310-2, AMP-LATCH Series, 2.54mm Pitch, 14 Way 2 Row Shrouded Right Angle PCB Header, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8009744202
Артикул: 5103310-2
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector.

Технические параметры

Body Orientation Right Angle
Contact Material Copper Alloy
Current Rating 1A
Mounting Type Through Hole
Number of Contacts 14
Number of Rows 2
Pitch 2.54mm
Series AMP-LATCH
Shrouded Shrouded
Termination Method Solder
Type Wire to Board
Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: AMP-LATCH
Subcategory: Headers и Wire Housings
Termination Post Length: 3.43 mm
Termination Style: Solder Pin
Tradename: AMP-LATCH
Type: Shrouded
Вес, г 6

Техническая документация

499252-8
pdf, 3950 КБ
Datasheet
pdf, 98 КБ
Datasheet
pdf, 3917 КБ
Datasheet 5103310-8
pdf, 63 КБ
Datasheet 5499922-3
pdf, 1621 КБ
Чертеж
pdf, 18 КБ