ZXGD3009E6TA, MOSFET, 40V 6-Pin, SOT-26

Фото 1/2 ZXGD3009E6TA, MOSFET, 40V 6-Pin, SOT-26
Изображения служат только для ознакомления,
см. техническую документацию
57 руб.
Кратность заказа 30 шт.
Добавить в корзину 30 шт. на сумму 1 710 руб.
Номенклатурный номер: 8009842520
Артикул: ZXGD3009E6TA
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Gate Drivers
ZXGD3009 Gate Drivers

Diodes Incorporated ZXGD3009 Gate Drivers are high-speed, non-inverting single gate drivers designed to control the high current power MOSFETs used in on-board embedded power supplies and motor drive circuits. Enabling the MOSFETs to be more rapidly and fully switched on and off, the SOT26 packaged ZXGD3009E6 and SOT363 packaged ZXGD3009DY help minimize switching losses, improve power density, and increase overall conversion efficiency. Acting as a high-gain buffer stage for low-power control ICs, the devices can provide a typical drive current of 500mA from an input current of only 10mA, ensuring the desirable fast charging and discharging of the power MOSFET's capacitive load. The wide 40V supply voltage range minimizes the on-loss. ZXGD3009 also supports a near-zero quiescent supply voltage.

Технические параметры

Mounting Type Surface Mount
Package Type SOT-26
Pin Count 6
Supply Voltage 40V
Brand: Diodes Incorporated
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 235 ns
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Maximum Turn-Off Delay Time: 38 ns
Maximum Turn-On Delay Time: 42 ns
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 20 nA
Output Current: 1 A
Output Voltage: 7 V
Package/Case: SOT-26-6
Pd - Power Dissipation: 200 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 290 ns
Series: ZXGD3
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 40 V
Technology: Si
Tradename: ZXGD3009
Вес, г 0.99

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 245 КБ
Datasheet ZXGD3009E6TA
pdf, 429 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем