64975-503, CP Series - Thermoelectric Module - 81.8W cooling power - Epoxy perimeter seal

64975-503, CP Series - Thermoelectric Module - 81.8W cooling power - Epoxy perimeter seal
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 900 руб.
от 5 шт.18 180 руб.
от 20 шт.16 500 руб.
Добавить в корзину 1 шт. на сумму 22 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8014059452
Артикул: 64975-503

Описание

Thermal Management\Coolers\Peltier Devices
CP (Ceramic Plate) Thermoelectric Modules Laird CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric Modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications, making them ideal for medical lasers, lab science instrumentation, clinical diagnostic systems, photonics laser systems, electronic enclosure cooling, food/beverage cooling, and chillers (liquid cooling).

Технические параметры

Brand: Laird Thermal Systems
Delta Tmax: +75 C
Factory Pack Quantity: 20
Manufacturer: Laird Thermal Systems
Maximum Current: 9.3 A
Maximum Voltage: 16.4 V
Part # Aliases: CP2.127.10, L, EP, W4.5 CP2-127-10-L-EP
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 87.7 W
Subcategory: Thermoelectric
Type: Ceramic Plate

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.