BFU580GX

BFU580GX
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 2 шт.630 руб.
от 4 шт.562 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8009499985
Бренд: NXP Semiconductor

Описание

Электроэлемент
TRANSISTOR, AUTO, RF, NPN, 12V, 11GHZ; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:12V; Transition Frequency ft:11GHz; Power Dissipation Pd:1W; DC Collector Current:30mA; DC Current Gain hFE:95hFE; RF Transistor Case:SOT-223; No. of Pins:4Pins; Operating Temperature Max:150В°C; Product Range:BFU580G Series; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Current - Collector (Ic) (Max) 60mA
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 30mA, 8V
Family Transistors-Bipolar(BJT)-RF
Frequency - Transition 11GHz
Gain 10.5dB
Manufacturer NXP Semiconductors
Mounting Type Surface Mount
Noise Figure (dB Typ @ f) 1.4dB @ 1.8GHz
Package / Case TO-261-4, TO-261AA
Packaging Digi-Reel®
Part Status Active
Power - Max 1W
Standard Package 1
Supplier Device Package SOT-223
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Brand: NXP Semiconductors
Collector- Base Voltage VCBO: 24 V
Collector- Emitter Voltage VCEO Max: 16 V
Configuration: Single
Continuous Collector Current: 30 mA
DC Collector/Base Gain hfe Min: 60
DC Current Gain hFE Max: 130
Emitter- Base Voltage VEBO: 2 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Bandwidth Product fT: 11 GHz
Manufacturer: NXP
Maximum DC Collector Current: 100 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 900 MHz
Operating Temperature Range: -40 C to+150 C
Package / Case: SOT-223-4
Packaging: Reel, Cut Tape
Part # Aliases: 934067974115
Pd - Power Dissipation: 1000 mW
Product Category: RF Bipolar Transistors
Product Type: RF Bipolar Transistors
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Transistor Type: Bipolar Wideband
Type: Wideband RF Transistor
Вес, г 0.3

Техническая документация

Datasheet
pdf, 304 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов