BSS84-7-F, Транзистор: P-MOSFET; полевой

Фото 1/3 BSS84-7-F, Транзистор: P-MOSFET; полевой
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Кратность заказа 20 шт.
от 200 шт.7 руб.
от 600 шт.4.90 руб.
от 3000 шт.4.13 руб.
Добавить в корзину 20 шт. на сумму 220 руб.
Посмотреть аналоги7
Номенклатурный номер: 8017546572
Артикул: BSS84-7-F
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Continuous Drain Current (Id) @ 25В°C 130mA
Power Dissipation-Max (Ta=25В°C) 300mW
Rds On - Drain-Source Resistance 10О© @ 100mA,5V
Transistor Polarity P Channel
Vds - Drain-Source Breakdown Voltage 50V
Vgs - Gate-Source Voltage 2V @ 1mA
Channel Mode Enhancement
Channel Type P
Maximum Continuous Drain Current 130 mA
Maximum Drain Source Resistance 10 Ω
Maximum Drain Source Voltage 50 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 2V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 300 mW
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Width 1.4mm
Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Forward Transconductance - Min: 0.05 S
Id - Continuous Drain Current: 130 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: MOSFET
Product Type: MOSFET
Product: MOSFET Small Signal
Qg - Gate Charge: 280 pC
Rds On - Drain-Source Resistance: 10 Ohms
Series: BSS84
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Type: Enhancement Mode Field Effect Transistor
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 50 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 800 mV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 380 КБ
Datasheet
pdf, 95 КБ
Datasheet BSS84-7-F
pdf, 169 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов