DGD05473FN-7, DFN3030-10-EP Gate Drive ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
140 руб.
от 30 шт. —
116 руб.
от 100 шт. —
97.68 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
50V Floating high-side driver Drives two N-channel MOSFETs in a half-bridge configuration 1.5A source / 2.
Технические параметры
Bridge Type | Half Bridge |
Fall Time | 25ns |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 1.5 A, 2.5 A |
Package Type | W-DFN3030 |
Pin Count | 10 |
Rise Time | 30ns |
Supply Voltage | 5V |
Topology | High and Low Side |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 12 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 7.3 mA |
Output Current: | 2.5 A |
Package / Case: | W-DFN3030-10 |
Pd - Power Dissipation: | 0.4 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Propagation Delay - Max: | 35 ns |
Rise Time: | 16 ns |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 14 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Вес, г | 0.06 |