NCD5700DR2G, SOIC-16 Gate Drive ICs

NCD5700DR2G, SOIC-16 Gate Drive ICs
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.700 руб.
от 30 шт.616 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8017637327
Артикул: NCD5700DR2G

Описание

Solutions for Energy Infrastructure

onsemi Solutions for Energy Infrastructure address the landscape for energy generation, distribution, and storage that is rapidly evolving to fulfill targets set by government policy and increasing consumption. Heightened efficiency targets, reductions of CO2 emissions, and a focus on renewable and clean energy are key factors in this Energy Infrastructure Evolution. onsemi offers a comprehensive portfolio of energy efficient solutions to serve the demanding needs of high-power applications including Silicon Carbide (SiC) Diodes, Intelligent Power Modules, and Current Sense Amplifiers.

Технические параметры

Brand: onsemi
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 19 ns
Features: DESAT Protection, Tight UVLO Thresholds
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 63 ns
Maximum Turn-On Delay Time: 56 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 900 uA
Output Current: 7.8 A
Output Voltage: 0.8 V, 14.1 V
Package/Case: SOIC-16
Pd - Power Dissipation: 900 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 18 ns
Series: NCD5700
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 0 V
Technology: Si
Вес, г 0.25

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем