DMC1030UFDB-7, 12V 1.36W 1V@250uA 1PCSN-Channel& 1PCSP-Channel -55°C~+150°C@(Tj) U-DFN2020-6D MOSFETs ROHS

DMC1030UFDB-7, 12V 1.36W 1V@250uA 1PCSN-Channel& 1PCSP-Channel -55°C~+150°C@(Tj) U-DFN2020-6D MOSFETs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.73 руб.
от 30 шт.50 руб.
от 100 шт.40 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8017665645
Артикул: DMC1030UFDB-7
Бренд: DIODES INC.

Описание

Power MOSFETs
Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 4.9 ns, 25.4 ns
Id - Continuous Drain Current: 5.1 A, 3.9 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: U-DFN2020-6
Pd - Power Dissipation: 1.36 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 23.1 nC, 20.8 nC
Rds On - Drain-Source Resistance: 17 mOhms, 37 mOhms
Rise Time: 7.4 ns, 12.8 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel, P-Channel
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 18.8 ns, 30.7 ns
Typical Turn-On Delay Time: 4.4 ns, 5.6 ns
Vds - Drain-Source Breakdown Voltage: 12 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 400 mV, 1 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 599 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов