SN75468N, IC: driver; darlington,transistor array; DIP16; 0.5A; 100V; Ch: 7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 5 шт. —
240 руб.
от 25 шт. —
172 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Технические параметры
Collector-Emitter Breakdown Voltage | 100V |
Maximum DC Collector Current | 500mA |
Transistor Type | NPN |
Brand | Texas Instruments |
Collector- Emitter Voltage VCEO Max | 100 V |
Configuration | Array 7 |
Factory Pack Quantity | 25 |
Height | 4.57 mm |
Length | 19.3 mm |
Manufacturer | Texas Instruments |
Maximum Collector Cut-off Current | 500 uA |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Operating Temperature Range | 0 C to+70 C |
Package / Case | PDIP-16 |
Packaging | Tube |
Product Category | Darlington Transistors |
RoHS | Details |
Series | SN75468 |
Transistor Polarity | NPN |
Unit Weight | 0.03357 oz |
Width | 6.35 mm |
Maximum Collector Emitter Voltage | 100 V |
Maximum Continuous Collector Current | 500 mA |
Mounting Type | Through Hole |
Number of Elements per Chip | 7 |
Package Type | PDIP |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Brand: | Texas Instruments |
Collector- Emitter Voltage VCEO Max: | 100 V |
Configuration: | Array 7 |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Texas Instruments |
Maximum Collector Cut-off Current: | 500 uA |
Maximum DC Collector Current: | 500 mA |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | 0 C to+70 C |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | SN75468 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Вес, г | 0.97 |
Техническая документация
Datasheet SN75468N
pdf, 1347 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов