DEE2R-875D, Sensor Cables / Actuator Cables Cordset A-Code M12 to A-Code M12 Double Ended; 8-Pin Straight Female; 8-Pin Straight Male Connec

Фото 1/2 DEE2R-875D, Sensor Cables / Actuator Cables Cordset A-Code M12 to A-Code M12 Double Ended; 8-Pin Straight Female; 8-Pin Straight Male Connec
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 390 руб.
Добавить в корзину 1 шт. на сумму 35 390 руб.
Номенклатурный номер: 8020203596
Артикул: DEE2R-875D
Бренд: Banner

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Cable Assembly 75.0' (22.9m)

Технические параметры

Brand: Banner Engineering
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Banner Engineering
Part # Aliases: 72210
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
1st Connector Gender Male Pins
1st Connector Mounting Type Free Hanging (In-Line)
1st Connector Number of Positions 8
1st Connector Number of Positions Loaded All
1st Connector Orientation Keyed
1st Connector Shell Size - Insert M12
1st Connector Type Receptacle
2nd Connector Gender Female Sockets
2nd Connector Mounting Type Free Hanging (In-Line)
2nd Connector Number of Positions 8
2nd Connector Number of Positions Loaded All
2nd Connector Orientation Keyed
2nd Connector Shell Size - Insert M12
2nd Connector Type Plug
Assembly Configuration Standard
Cable Material Polyvinyl Chloride (PVC)
Cable Type Round
Color Yellow
ECCN EAR99
HTSUS 8544.42.9090
Ingress Protection IP68 - Dust Tight, Waterproof
Length 75.0' (22.9m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
RoHS Status ROHS3 Compliant
Shielding Unshielded
Usage Industrial Environments
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.