ZXT10N50DE6TA, Транзистор биполярный SOT236
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
97 руб.
от 30 шт. —
85 руб.
от 100 шт. —
75.26 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Биполярный (BJT) транзистор NPN 50V 3A 165MHz 1,1W Surface Mount SOT-23-6
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single Quad Collector |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 1@100mA@3A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.2@10mA@1A|0.3@100mA@3A|0.2@50mA@2A|0.02@10mA@0.1A |
Maximum DC Collector Current (A) | 3 |
Minimum DC Current Gain | 100@2A@2V|200@1A@2V|300@200mA@2V|200@10mA@2V |
Maximum Power Dissipation (mW) | 1700 |
Maximum Transition Frequency (MHz) | 165(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOT-23 |
Pin Count | 6 |
Supplier Package | SOT-23 |
Military | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Length | 3.1(Max) |
Package Width | 1.8(Max) |
PCB changed | 6 |
Lead Shape | Gull-wing |
Base Product Number | ZXT10N50D -> |
Current - Collector (Ic) (Max) | 3A |
Current - Collector Cutoff (Max) | 100nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V |
ECCN | EAR99 |
Frequency - Transition | 165MHz |
HTSUS | 8541.29.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-6 |
Power - Max | 1.1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-6 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 3A |
Voltage - Collector Emitter Breakdown (Max) | 50V |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 50 V |
Collector-Emitter Saturation Voltage: | 225 mV |
Configuration: | Single |
Continuous Collector Current: | 3 A |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Bandwidth Product fT: | 165 MHz |
Manufacturer: | Diodes Incorporated |
Maximum DC Collector Current: | 3 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 1.1 W |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | ZXT10N50 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Вес, г | 0.04 |
Техническая документация
Datasheet ZXT10N50DE6TA
pdf, 350 КБ
Datasheet ZXT10N50DE6TA
pdf, 335 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов