REF01CSA+

Фото 1/2 REF01CSA+
Изображения служат только для ознакомления,
см. техническую документацию
2 540 руб.
Добавить в корзину 1 шт. на сумму 2 540 руб.
Номенклатурный номер: 8020631698
Бренд: Analog Devices

Описание

Электроэлемент
VOLTAGE REF, SERIES, 10V, SOIC-8; Voltage Reference Type:Series - Fixed; Product Range:REF01 Series; Reference Voltage:10V; Initial Accuracy:100mV; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:01; Input Voltage:13V to 33V; Input Voltage Max:33V; Input Voltage Min:13V; Junction Temperature Tj Max:75°C; Junction Temperature Tj Min:0°C; Logic Function Number:1; Operating Temperature Range:0°C to +75°C; Reference Volt Tolerance ±%:0.3%; Reference Voltage Tolerance:100mV; Reference Volts:10V; Temperature Coeff. +:10ppm/°C; Termination Type:Surface Mount Device; Topology:Series

Технические параметры

Voltage Reference Type Series-Fixed; Product Range
Accuracy: 0.015%/mA
Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 100
Initial Accuracy: 0.3%
Input Voltage: 13 V to 30 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Output Voltage: 10 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: REF01
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 30 V
Series: REF01
Shunt Current - Max: 8 mA
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 1.6 mA
Temperature Coefficient: 65 PPM/C
Topology: Series References
Initial Accuracy ±1.0%
Line Regulation 0.018%/V
Load Regulation 0.018%/mA
Maximum Input Voltage 30 V
Maximum Operating Temperature +85 °C
Maximum Output Current 500µA
Maximum Output Voltage 10.1 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 9.9 V
Mounting Type Surface Mount
Nominal Voltage 10V
Package Type SOIC
Pin Count 8
Reference Type Fixed
Topology Series
Width 4mm

Техническая документация

Datasheet
pdf, 106 КБ
Datasheet
pdf, 103 КБ
Datasheet
pdf, 107 КБ
Datasheet
pdf, 103 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем