SICW080N120Y-BP, MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 150 руб.
от 10 шт. —
4 320 руб.
от 25 шт. —
3 930 руб.
от 50 шт. —
3 449.96 руб.
Добавить в корзину 1 шт.
на сумму 5 150 руб.
Номенклатурный номер: 8020894902
Артикул: SICW080N120Y-BP
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
1200V SiC N-Channel MOSFETMicro Commercial Components (MCC) 1200V SiC N-Channel MOSFET is designed for high switching frequency and high blocking voltage with low on-resistance and avalanche capability. This MOSFET operates within a gate-source voltage of -4V to 18V and performs optimally at 18V. The 1200V n-channel MOSFET at operates on a temperature range of -55°C to 175°C and thermal resistance of 0.68°C /W junction to case. This MOSFET is halogen-free, lead-free/RoHS compliant, and includes epoxy with a flammability rating of UL 94 V-0. The applications include solar inverters, switch mode power supplies, high voltage DC/DC converters, battery chargers, and motor drivers. SICW080N120Y-BP
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Channel Mode: | Enhancement |
Factory Pack Quantity: Factory Pack Quantity: | 1800 |
Id - Continuous Drain Current: | 38 A |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-247-3 |
Pd - Power Dissipation: | 220 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 41 nC |
Rds On - Drain-Source Resistance: | 85 mOhms |
Series: | SICFET |
Subcategory: | MOSFETs |
Technology: | SiC |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 1.2 kV |
Vgs - Gate-Source Voltage: | -8 V, +22 V |
Vgs th - Gate-Source Threshold Voltage: | 3.6 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1022 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов