DTC143ZCAHE3-TP, Digital Transistors DIGITAL TRANSISTOR NPN 50V 0.1A SOT-23

DTC143ZCAHE3-TP, Digital Transistors DIGITAL TRANSISTOR NPN 50V 0.1A SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
82 руб.
от 10 шт.55 руб.
от 100 шт.33 руб.
от 1000 шт.14.50 руб.
Добавить в корзину 1 шт. на сумму 82 руб.
Номенклатурный номер: 8021540277
Артикул: DTC143ZCAHE3-TP

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - Pre-Biased
Pre-biased Bipolar Digital Transistors

Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.

Технические параметры

Brand: Micro Commercial Components(MCC)
Collector- Emitter Voltage VCEO Max: 50 V
Configuration: Single
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 80
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Frequency: 250 MHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 200 mW
Peak DC Collector Current: 100 mA
Product Category: Bipolar Transistors-Pre-Biased
Product Type: BJTs-Bipolar Transistors-Pre-Biased
Qualification: AEC-Q101
Series: SingleAEC
Subcategory: Transistors
Transistor Polarity: NPN
Typical Input Resistor: 4.7 KOhms
Typical Resistor Ratio: 10
Вес, г 1

Техническая документация

Datasheet
pdf, 763 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов