VR-300F, Маршрутизатор Planet с поддержкой VPN, 4 порта 10/100/1000Мбс, 1 слот 1000Мбс SFP

Фото 1/3 VR-300F, Маршрутизатор Planet с поддержкой VPN, 4 порта 10/100/1000Мбс, 1 слот 1000Мбс SFP
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 7-13 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 840 руб.
Добавить в корзину 1 шт. на сумму 43 840 руб.
Номенклатурный номер: 8022270107
Артикул: VR-300F
Бренд: Нет торговой марки

Описание

Сетевое оборудование PLANET( продолжение 2 часть)
Highlights

Dual-WAN failover and Dual-WAN load balancing
One 1000BASE-X SFP slot for WAN interface
SSL VPN and robust hybrid VPN (IPSec/PPTP/L2TP over IPSec)
Stateful Packet Inspection (SPI) firewall and content filtering
Blocks DoS/DDOS attack, port range forwarding
High Availability, AP Controller, Captive Portal and RADIUS
IPv6, SNMP, PLANET DDNS and Universal Network Management System


Hardware

4 10/100/1000BASE-T RJ45 ports
1 1000BASE-X mini-GBIC/SFP slot
1 undefined Ethernet port (LAN/WAN) for Dual-WAN function
1 USB 3.0 port for system configuration backup and restore
Reset button and fanless design
Desktop installation or rack mounting


IP Routing Feature

Static Route
Dynamic Route
OSPF


Firewall Security

Cybersecurity
Stateful Packet Inspection (SPI) firewall
Blocks DoS/DDoS attack
Content Filtering
MAC Filtering and IP Filtering
NAT ALGs (Application Layer Gateway)
Blocks SYN/ICMP Flooding


VPN Features

IPSec/Remote Server (Net-to-Net, Host-to-Net), GRE, PPTP Server, L2TP Server, SSL Server/Client (Open VPN)
Max. Connection Tunnel Entries: 60 VPN tunnels,
Encryption methods: DES, 3DES, AES, AES-128/192/256
Authentication methods: MD5, SHA-1, SHA-256, SHA-384, SHA-512


Networking

Outbound load balancing
Failover for dual-WAN
High Availability
Captive Portal
RADIUS Server/Client
Static IP/PPPoE/DHCP client for WAN
DHCP server/NTP client for LAN
Protocols: TCP/IP, UDP, ARP, IPv4, IPv6
Port forwarding, QoS, DMZ, IGMP, UPnP, SNMPv1,v2c, v3
MAC address clone
DDNS: PLANET DDNS, Easy DDNS, DynDNS and No-IP


Others

Setup wizard
Dashboard for real-time system overview
SFP-DDM (Digital Diagnostic Monitor)
Supported access by HTTP or HTTPS
Auto reboot
PLANET NMS System and Smart Discovery Utility for deployment management
Planet CloudViewer App for real-time monitoring

Flexible VPN Security Solution with Fiber Capability

The innovation of the Internet has created tremendous worldwide opportunities for e-business and information sharing. It has become essential for businesses to focus more on network security issues. The demand for information security and wireless connetion has become the primary concern for the enterprises. To fulfill this demand, PLANET has launched the all-in-one VR-300F and VR-300FP VPN Security Routers that carry several main categories across your network security deployments: copper/fiber WAN interface, cybersecurity, SPI firewall security protection, policy auditing (content filtering, VPN tunnel and MAC/IP filtering), AP controller, captive portal, RADIUS and easy management (Setup Wizard, DHCP Server and Dashboard). Furthermore, its Dual-WAN Failover, Outbound Load Balance and High-Availability features can improve the network efficiency while the web-based interface provides friendly and consistent user experience.


Flexible WAN interface Enables Extension of Network Deployment

The VR-300F and VR-300FP provide both copper and fiber connectors for WAN interface. With one SFP slot, it supports fiber extension for FTTX application. It allows the administrator to flexibly choose the suitable SFP transceiver according to the transmission distance required to extend the network efficiently. The distance can be extended from 550 meters to 2 kilometers (multi-mode fiber) and 10/20/30/40/50/60/70/120 kilometers (single-mode fiber or WDM fiber). They are well suited for applications to uplink to backbone switch and monitoring center in long distance.

Intelligent SFP Diagnosis Mechanism

The VR-300F and VR-300FP support SFP-DDM (digital diagnostic monitor) function that greatly helps network administrator to easily monitor real-time parameters of the SFP, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.

Wi-Fi Deployments and Authentication with Simplified Management

The VR-300F and VR-300FP provide a built-in AP Controller, Captive Portal, RADIUS and a DHCP server to facilitate small and medium businesses to deploy secure employee and guest access services without any additional server. The VR-300F and VR-300FP can offer a secure Wi-Fi network with easy installation for your business.

Centralized Remote Control of Managed APs*

The VR-300F and VR-300FP provide centralized management of PLANET Smart AP series via a user-friendly Web GUI. It's easy to configure AP for the wireless SSID, radio band and security settings. With a four-step configuration process, different purposes of wireless profiles can be simultaneously delivered to multiple APs or AP groups to minimize deployment time, effort and cost.


For example, to configure multiple Smart APs of the same model, the VR-300F and VR-300FP allow clustering them to a managed group for unified management. According to requirements, wireless APs can be flexibly expanded or removed from a wireless AP group at any time. The AP cluster benefits bulk provision and bulk firmware upgrade through single entry point instead of having to configure settings in each of them separately.

Ideal High-Availability VPN Security Router Solution for SMBs

The VR-300F and VR-300FP provide complete data security and privacy for accessing and exchanging the most sensitive data, built-in IPSec VPN function with DES/3DES/AES encryption and MD5/SHA-1/SHA-256/SHA-384/SHA-512 authentication, and GRE, SSL, PPTP and L2TP server mechanism. The full VPN capability in the VR-300FP makes the connection secure, more flexible, and more capable.

Excellent Ability in Threat Defense

The VR-300F and VR-300FP are built-in SPI (stateful packet inspection) firewall and DoS/DDoS attack mitigation functions provide high efficiency and extensive protection for your network. Thus, virtual server and DMZ functions can let you set up servers in the Intranet and still provide services to the Internet users.

Cybersecurity Network Solution to Minimize Security Risks

The cybersecurity feature included to protect the switch management in a mission-critical network virtually needs no effort and cost to install. For efficient management, the VR-300F and VR-300FP are equipped with HTTPS web and SNMP management interfaces. With the built-in web-based management interface, the VR-300F and VR-300FP offer an easy-to-use, platform independent management and configuration facility. The VR-300F and VR-300FP support SNMP and it can be managed via any management software based on the standard SNMP protocol.

Технические параметры

Вес, кг 1.93

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.