SN75372P, Driver 0.5A 2-OUT High Speed Inv 8-Pin PDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
Мин. кол-во для заказа 100 шт.
Кратность заказа 50 шт.
от 200 шт. —
480 руб.
Добавить в корзину 100 шт.
на сумму 49 000 руб.
Описание
Semiconductor - IC > Power Management > Gate and Power Driver
Low-Side Gate Driver IC Inverting 8-PDIP
Технические параметры
Base Product Number | 75372 -> |
Channel Type | Synchronous |
Current - Peak Output (Source, Sink) | 500mA, 500mA |
Driven Configuration | Low-Side |
ECCN | EAR99 |
Gate Type | N-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers | 2 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Voltage - Supply | 4.75V ~ 5.25V, 4.75V ~ 24V |
Brand: | Texas Instruments |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 30 ns |
Features: | Low Quiescent Current |
Logic Type: | TTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 24 mA |
Operating Supply Voltage: | -0.5 V to+7 V |
Output Current: | 500 mA |
Output Voltage: | 24 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1000 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 30 ns |
Series: | SN75372 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 7 V |
Supply Voltage - Min: | 4.75 V |
Technology: | Si |
Logic Type | TTL |
Number of Outputs | 2 |
Output Current | 0.5 A |
Package Type | PDIP |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 5.25 V, 24V |
Topology | Low Side |
Вес, г | 0.4404 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Похожие товары