ZXGD3001E6TA, IC: driver; gate driver; SOT23-6; -2.2?4.2A; Ch: 1; 12VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
170 руб.
от 30 шт. —
159 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Driver 9A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 11 ns |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 50 nA |
Output Current: | 9 A |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 1.1 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 7.3 ns |
Series: | ZXGD3 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 12 V |
Technology: | Si |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | High Speed |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 151(Typ) |
Maximum Operating Supply Voltage (V) | 12 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1100 |
Maximum Propagation Delay Time (ns) | 3 |
Maximum Rise Time (ns) | 141.5(Typ) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Peak Output Current (A) | 9 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | IGBT|MOSFET |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем