TCET1101G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 700 руб.
Описание
оптоэлектроника
оптрон, 70V, 50мA
Технические параметры
Brand: | Vishay Semiconductors |
Configuration: | 1 Channel |
Current Transfer Ratio: | 40% |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fall Time: | 4.7 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 300 mV |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package/Case: | PDIP-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 265 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 6 V |
Automotive | No |
Maximum Collector Current - (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage - (mV) | 300 |
Maximum Collector-Emitter Voltage - (V) | 70 |
Maximum Current Transfer Ratio - (%) | 80 |
Maximum Forward Voltage - (V) | 1.6 |
Maximum Power Dissipation - (mW) | 265 |
Maximum Reverse Voltage - (V) | 6 |
Military | No |
Minimum Current Transfer Ratio - (%) | 40 |
Minimum Isolation Voltage - (Vrms) | 5000 |
Number of Channels per Chip | 1 |
Operating Temperature - (??C) | -40~100 |
Pin Count | 4 |
Standard Package Name | DIP |
Supplier Package | DIL |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 122 КБ