SI2308BDS-T1-GE3, Биполярный транзистор

Фото 1/8 SI2308BDS-T1-GE3, Биполярный транзистор
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 25 шт.56 руб.
от 100 шт.51 руб.
от 175 шт.46.97 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8024561638
Артикул: SI2308BDS-T1-GE3

Описание

транзисторы биполярные импортные
SI2 Series TrenchFET® Power MOSFETs
Vishay SI2 Series TrenchFET® Power MOSFETs are N-channel MOSFETs designed with 30V V (ds) and are 100% tested gate resistance(R g ). These MOSFETs have gate resistance tested for 1MHz frequency with 0.2Ω to 1.4Ω. These SI2 series MOSFETs operate from -55 C to 150 C junction and storage temperature. The SI2 series are ideal for DC/DC converter, Load switch, and power management.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 7 ns
Id - Continuous Drain Current: 2.3 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOT-23-3
Part # Aliases: SI2308BDS-T1-BE3 SI2308BDS-GE3
Pd - Power Dissipation: 1.66 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 2.3 nC
Rds On - Drain-Source Resistance: 156 mOhms
Rise Time: 10 ns
Series: SI2
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 4 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 1.9 A
Maximum Drain Source Resistance 156 mΩ
Maximum Drain Source Voltage 60 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 1.09 W
Minimum Gate Threshold Voltage 1V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 2.3 nC @ 4.5 V, 4.5 nC @ 10 V
Width 1.4mm
Maximum Gate Threshold Voltage 3V
Series TrenchFET
Forward Diode Voltage 1.2V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 220 КБ
Datasheet
pdf, 246 КБ
Datasheet
pdf, 251 КБ
Datasheet
pdf, 246 КБ
Datasheet
pdf, 1680 КБ
SI2308BDS-T1-GE3
pdf, 251 КБ
Datasheet Si2308BDS
pdf, 219 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов