BC857-QR, Bipolar Transistors - BJT BC857-Q/SOT23/TO-236AB

BC857-QR, Bipolar Transistors - BJT BC857-Q/SOT23/TO-236AB
Изображения служат только для ознакомления,
см. техническую документацию
7101 шт., срок 7-9 недель
31 руб.
от 10 шт.21 руб.
от 100 шт.13 руб.
от 1000 шт.5.40 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Номенклатурный номер: 8021547932
Артикул: BC857-QR
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Collector-Emitter Saturation Voltage: 650 mV
Configuration: Single
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 125 at 2 mA, 5 V
DC Current Gain hFE Max: 800 at 2 mA, 5 V
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Nexperia
Maximum DC Collector Current: 200 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: TO-236AB-3
Part # Aliases: 934663681215
Pd - Power Dissipation: 250 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Qualification: AEC-Q101
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP
Вес, г 0.1

Техническая документация

Datasheet
pdf, 229 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.