770680-1, Automotive Connectors AMPSEAL 23P PLUG BLACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 370 руб.
от 12 шт. —
1 110 руб.
от 23 шт. —
1 010 руб.
от 35 шт. —
976.49 руб.
Добавить в корзину 1 шт.
на сумму 1 370 руб.
Описание
Connectors\Automotive Connectors
The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating.
Технические параметры
Application: | Power, Signal |
Attachment Hole Diameter: | 1.3 mm |
Brand: | TE Connectivity |
Contact Gender: | Without Socket Contacts |
Contact Type: | Socket |
Current Rating: | 17 A |
Description/Function: | AMPSEAL, Housing for Female Terminals |
Factory Pack Quantity: Factory Pack Quantity: | 28 |
Flammability Rating: | UL 94 V-0 |
Gender: | Plug(Male) |
Ingress Protection: | IP6K9K |
Lock Mate Feature: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 23 Position |
Number of Rows: | 3 Row |
Pitch: | 4 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 4 mm |
Series: | Ampseal |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Voltage Rating: | 250 VAC |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 16 AWG to 20 AWG |
Body Material | Other |
Cable Exit Angle | 180° |
Centerline (Pitch) | 4 mm |
Circuit Application | Power & Signal |
Connector & Housing Type | Housing for Female Terminals |
Connector Position Assurance Capable | No |
Connector System | Wire-to-Board |
Degree of Protection | IP67, (IP69K) |
Height | 34.6 mm |
Hybrid Connector | No |
Length | 47.4 mm |
Mating Pin Diameter | 1.3 mm |
Mounting Feature | Without |
Nominal Voltage Architecture | 12 V, (42 V), (48 V), (240 V) |
Number of Positions | 23 |
Number of Rows | 3 |
Operating Temperature (Max) | 125 °C |
Operating Temperature Range | -40-125 °C, (-40-125 °C) |
Operating Voltage | 250 VAC |
Packaging Method | Package |
Packaging Quantity | 220 |
Polarized | Yes |
Primary Locking Feature | Integrated in Housing |
Primary Product Color | Black |
Row-to-Row Spacing | 4 mm |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | Add By Accessory |
Terminal Position Assurance | Yes |
UL Flammability Rating | UL 94V-0 |
Width | 33.6 mm |
Gender | Male |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 23 |
Series | AMPSEAL |
Вес, г | 31 |
Техническая документация
Datasheet
pdf, 148 КБ
Datasheet
pdf, 664 КБ
Datasheet
pdf, 360 КБ
Datasheet 770680-5
pdf, 37 КБ
ENG_CD_2293782_E
pdf, 357 КБ
Похожие товары