SS94A1F, Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc

Фото 1/4 SS94A1F, Board Mount Hall Effect / Magnetic Sensors Linear position 6.6vdc - 12.6vdc
Изображения служат только для ознакомления,
см. техническую документацию
7 070 руб.
от 6 шт.5 760 руб.
от 16 шт.5 330 руб.
от 31 шт.4 829.98 руб.
Добавить в корзину 1 шт. на сумму 7 070 руб.
Номенклатурный номер: 8027783229
Артикул: SS94A1F

Описание

Sensors and Transducers\Encoders
Linear Position Sensor 12.6V Analog Output 3-Pin SIP

Технические параметры

Factory Pack Quantity 250
Maximum Operating Temperature +125 C
Maximum Output Current 1 mA
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Point Min-Max -100 G to 100 G
Operating Supply Current 30 mA
Operating Supply Voltage 12 V
Package - Case SIP-3
Type Ratiometric
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Linearity Yes
Maximum Operating Supply Voltage (V) 12.6
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Output Type Analog
Part Status NRND
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SIP
Supplier Package SIP
Supply Voltage 6.6 → 12.6 V dc
Switching Current 2 mA
Terminal Type PCB
Width 15.24mm

Техническая документация

Datasheet
pdf, 196 КБ
Datasheet
pdf, 123 КБ
SS94A1F Datasheet
pdf, 98 КБ