SCT4045DEC11, N-Channel MOSFET, 34 A, 750 V Tube SCT4045DEC11

SCT4045DEC11, N-Channel MOSFET, 34 A, 750 V Tube SCT4045DEC11
Изображения служат только для ознакомления,
см. техническую документацию
467 шт., срок 7 недель
3 350 руб.
от 25 шт.2 470 руб.
Добавить в корзину 1 шт. на сумму 3 350 руб.
Альтернативные предложения2
Номенклатурный номер: 8030969820
Артикул: SCT4045DEC11
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\MOSFETs
The ROHM SCT4045DE is a Sic Mosfet that contributes to miniaturization and low power consumption of applications this is a 4th generation product that achieves industry leading low on-resistance without sacrificing short-circuit withstand time low on-resistance fast switching speed fast reverse recovery easy to parallel simple to drive Pb-free lead plating ROHS compliant this series has about 40 percent reduction in on-resistance and about 50 percent reduction in switching loss compared to conventional products the 15V gate-source voltage makes application design easier.

Технические параметры

Channel Type N
Maximum Continuous Drain Current 34 A
Maximum Drain Source Voltage 750 V
Mounting Type Through Hole
Package Type Tube
Brand: ROHM Semiconductor
Channel Mode: Enhancement
Factory Pack Quantity: Factory Pack Quantity: 450
Fall Time: 12 ns
Id - Continuous Drain Current: 34 A
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +175 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247N-3
Packaging: Tube
Part # Aliases: SCT4045DE
Pd - Power Dissipation: 115 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 63 nC
Rds On - Drain-Source Resistance: 45 mOhms
Rise Time: 28 ns
Subcategory: MOSFETs
Technology: SiC
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 5.8 ns
Vds - Drain-Source Breakdown Voltage: 750 V
Vgs - Gate-Source Voltage: -4 V, +21 V
Vgs th - Gate-Source Threshold Voltage: 4.8 V

Техническая документация

Datasheet
pdf, 1300 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.