STP36NF06L, Транзистор полевой N-канальный 60В 30А 70Вт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт. со склада г.Москва, срок 8 дней
140 руб.
Мин. кол-во для заказа 4 шт.
от 12 шт. —
120 руб.
от 23 шт. —
115 руб.
от 50 шт. —
110 руб.
Добавить в корзину 4 шт.
на сумму 560 руб.
Альтернативные предложения3
Описание
Транзисторы / Полевые транзисторы / Одиночные MOSFET транзисторы
Транзистор полевой N-канальный 60В 30А 70Вт
Технические параметры
Корпус | TO-220AB | |
кол-во в упаковке | 50 | |
Automotive | Yes | |
Channel Mode | Enhancement | |
Channel Type | N | |
Configuration | Single | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Lead Shape | Through Hole | |
Maximum Continuous Drain Current (A) | 30 | |
Maximum Diode Forward Voltage (V) | 1.5 | |
Maximum Drain Source Resistance (MOhm) | 40@10V | |
Maximum Drain Source Voltage (V) | 60 | |
Maximum Gate Source Leakage Current (nA) | 100 | |
Maximum Gate Source Voltage (V) | ±18 | |
Maximum Gate Threshold Voltage (V) | 2.5 | |
Maximum IDSS (uA) | 1 | |
Maximum Operating Temperature (°C) | 175 | |
Maximum Positive Gate Source Voltage (V) | 18 | |
Maximum Power Dissipation (mW) | 70000 | |
Maximum Pulsed Drain Current @ TC=25°C (A) | 120 | |
Minimum Gate Threshold Voltage (V) | 1 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Number of Elements per Chip | 1 | |
Operating Junction Temperature (°C) | -55 to 175 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 3 | |
Pin Count | 3 | |
PPAP | Unknown | |
Process Technology | STripFET II | |
Product Category | Power MOSFET | |
Standard Package Name | TO | |
Supplier Package | TO-220AB | |
Supplier Temperature Grade | Automotive | |
Tab | Tab | |
Typical Fall Time (ns) | 13 | |
Typical Gate Charge @ Vgs (nC) | 13@5V | |
Typical Gate Plateau Voltage (V) | 4.2 | |
Typical Gate to Drain Charge (nC) | 7.8 | |
Typical Gate to Source Charge (nC) | 4.2 | |
Typical Input Capacitance @ Vds (pF) | 660@25V | |
Typical Output Capacitance (pF) | 170 | |
Typical Reverse Recovery Charge (nC) | 107 | |
Typical Reverse Recovery Time (ns) | 55 | |
Typical Reverse Transfer Capacitance @ Vds (pF) | 70@25V | |
Typical Rise Time (ns) | 80 | |
Typical Turn-Off Delay Time (ns) | 19 | |
Typical Turn-On Delay Time (ns) | 10 | |
Maximum Continuous Drain Current | 30 A | |
Maximum Drain Source Resistance | 40 mΩ | |
Maximum Drain Source Voltage | 60 V | |
Maximum Gate Source Voltage | -18 V, +18 V | |
Maximum Gate Threshold Voltage | 2.5V | |
Maximum Operating Temperature | +175 °C | |
Maximum Power Dissipation | 70 W | |
Minimum Gate Threshold Voltage | 1V | |
Minimum Operating Temperature | -55 °C | |
Mounting Type | Through Hole | |
Package Type | TO-220 | |
Series | STripFET | |
Transistor Configuration | Single | |
Transistor Material | Si | |
Typical Gate Charge @ Vgs | 13 nC @ 5 V | |
Width | 4.6mm | |
Brand | STMicroelectronics | |
Factory Pack Quantity | 1000 | |
Fall Time | 13 ns | |
Forward Transconductance - Min | 15 S | |
Height | 9.15 mm | |
Id - Continuous Drain Current | 30 A | |
Length | 10.4 mm | |
Manufacturer | STMicroelectronics | |
Mounting Style | Through Hole | |
Number of Channels | 1 Channel | |
Package / Case | TO-220-3 | |
Pd - Power Dissipation | 70 W | |
Rds On - Drain-Source Resistance | 32 mOhms | |
Rise Time | 80 ns | |
RoHS | Details | |
Technology | Si | |
Transistor Polarity | N-Channel | |
Transistor Type | 1 N-Channel | |
Type | MOSFET | |
Typical Turn-Off Delay Time | 19 ns | |
Typical Turn-On Delay Time | 10 ns | |
Vds - Drain-Source Breakdown Voltage | 60 V | |
Vgs - Gate-Source Voltage | 18 V | |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.