SI2301CDS-T1-GE3, Транзистор полевой MOSFET P-канальный 20В 3.1А 1.6Вт

Фото 1/9 SI2301CDS-T1-GE3, Транзистор полевой MOSFET P-канальный 20В 3.1А 1.6Вт
Изображения служат только для ознакомления,
см. техническую документацию
13 руб.
Мин. кол-во для заказа 37 шт.
от 184 шт.10 руб.
от 368 шт.8.30 руб.
от 736 шт.7.40 руб.
Добавить в корзину 37 шт. на сумму 481 руб.
Альтернативные предложения1
Номенклатурный номер: 8990385845
Артикул: SI2301CDS-T1-GE3

Описание

Транзисторы / Полевые транзисторы / Одиночные MOSFET транзисторы
Транзистор полевой MOSFET P-канальный 20В 3.1А 1.6Вт

Технические параметры

Корпус sot-23
Continuous Drain Current (Id) @ 25В°C 3.1A
Power Dissipation-Max (Ta=25В°C) 860mW
Rds On - Drain-Source Resistance 112mО© @ 2.8A,4.5V
Transistor Polarity P Channel
Vds - Drain-Source Breakdown Voltage 20V
Vgs - Gate-Source Voltage 1V @ 250uA
Automotive No
Channel Mode Enhancement
Channel Type P
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Drain Current (A) 3.1
Maximum Continuous Drain Current on PCB @ TC=25°C (A) 2.3
Maximum Diode Forward Voltage (V) 1.2
Maximum Drain Source Resistance (mOhm) 112 4.5V
Maximum Drain Source Voltage (V) 20
Maximum Gate Source Leakage Current (nA) 100
Maximum Gate Source Voltage (V) ±8
Maximum Gate Threshold Voltage (V) 1
Maximum IDSS (uA) 1
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) 175
Maximum Operating Temperature (°C) 150
Maximum Positive Gate Source Voltage (V) 8
Maximum Power Dissipation (mW) 860
Maximum Power Dissipation on PCB @ TC=25°C (W) 0.86
Maximum Pulsed Drain Current @ TC=25°C (A) 10
Minimum Gate Threshold Voltage (V) 0.4
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Operating Junction Temperature (°C) -55 to 150
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Process Technology TrenchFET
Product Category Power MOSFET
Standard Package Name SOT
Supplier Package SOT-23
Typical Diode Forward Voltage (V) 0.8
Typical Fall Time (ns) 10
Typical Gate Charge @ Vgs (nC) 5.5 4.5V|3.3 2.5V
Typical Gate Plateau Voltage (V) 1.6
Typical Gate to Drain Charge (nC) 1.3
Typical Gate to Source Charge (nC) 0.7
Typical Input Capacitance @ Vds (pF) 405 10V
Typical Output Capacitance (pF) 75
Typical Reverse Recovery Charge (nC) 25
Typical Reverse Recovery Time (ns) 30
Typical Reverse Transfer Capacitance @ Vds (pF) 55 10V
Typical Rise Time (ns) 35
Typical Turn-Off Delay Time (ns) 30
Typical Turn-On Delay Time (ns) 11
Maximum Continuous Drain Current 2.3 A
Maximum Drain Source Resistance 112 mΩ
Maximum Drain Source Voltage 20 V
Maximum Gate Source Voltage -8 V, +8 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 860 mW
Minimum Gate Threshold Voltage 0.4V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type SOT-23
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 3.3 nC @ 2.5 V, 5.5 nC @ 4.5 V
Width 1.4mm
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 193 КБ
Datasheet SI2301CDS-T1-E3
pdf, 164 КБ
SI2301CD
pdf, 202 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов