HCPL-314J-000E
1 400 руб.
от 2 шт. —
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 400 руб.
Описание
Электроэлемент
OPTOCOUPLER, DUAL, GATE DRIVE O/P; No. of Channels:2 Channel; Optocoupler Case Style:SOIC; No. of Pins:16Pins; Isolation Voltage:5kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, UL, VDE; CMR:10kV/Вµs; Continuous Collector Current Ic Max:3mA; Current Ic Continuous a Max:3mA; Fall Time tf:0.7Вµs; Input Current:12mA; No. of Channels:2Channels; Operating Temperature Max:100В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +100В°C; Optocoupler Output Type:Gate Drive; Output Voltage:30V; Peak Output Current:0.4A; Rise Time:0.7Вµs; Voltage Vcm:1500V
Технические параметры
Approvals | CSA, IEC/EN/DIN, UR |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output High, Low | 500mA |
Current - Peak Output | 600mA |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 100В°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns |
Pulse Width Distortion (Max) | - |
Rise / Fall Time (Typ) | 50ns, 50ns |
Series | - |
Supplier Device Package | 16-SO |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 5000Vrms |
Voltage - Output Supply | 10V ~ 30V |
Вес, г | 0.9 |