FDP20N50

Фото 1/3 FDP20N50
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 2 шт.1 180 руб.
от 4 шт.1 100 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8002983427

Описание

Электроэлемент
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.23ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Power Dissipation Pd:250W; Transistor Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018); Current Id Max:20A; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Pulse Current Idm:80A; Repetitive Avalanche Energy Max:25mJ; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Технические параметры

Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 50
Fall Time 105 ns
Forward Transconductance - Min 24.6 S
Height 16.3 mm
Id - Continuous Drain Current 20 A
Length 10.67 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case TO-220-3
Packaging Tube
Pd - Power Dissipation 250 W
Product Category MOSFET
Rds On - Drain-Source Resistance 230 mOhms
Rise Time 375 ns
RoHS Details
Series FDP20N50
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 100 ns
Typical Turn-On Delay Time 95 ns
Unit Weight 0.063493 oz
Vds - Drain-Source Breakdown Voltage 500 V
Vgs - Gate-Source Voltage 30 V
Width 4.7 mm
Automotive No
Channel Type N
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Continuous Drain Current (A) 20
Maximum Drain Source Resistance (mOhm) 230@10V
Maximum Drain Source Voltage (V) 500
Maximum Gate Source Leakage Current (nA) 100
Maximum Gate Source Voltage (V) ±30
Maximum Gate Threshold Voltage (V) 5
Maximum IDSS (uA) 1
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 250000
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
Part Status Obsolete
PCB changed 3
Pin Count 3
PPAP No
Process Technology UniFET
Standard Package Name TO
Supplier Package TO-220
Tab Tab
Typical Fall Time (ns) 105
Typical Gate Charge @ 10V (nC) 45.6
Typical Gate Charge @ Vgs (nC) 45.6@10V
Typical Input Capacitance @ Vds (pF) 2400@25V
Typical Rise Time (ns) 375
Typical Turn-Off Delay Time (ns) 100
Typical Turn-On Delay Time (ns) 95
Case TO220AB
Drain current 12.9A
Drain-source voltage 500V
Gate charge 65nC
Gate-source voltage ±30V
Kind of channel enhanced
Kind of package tube
On-state resistance 0.26Ω
Polarisation unipolar
Power dissipation 250W
Type of transistor N-MOSFET
Вес, г 2.7

Техническая документация

Datasheet
pdf, 776 КБ
Datasheet
pdf, 783 КБ
Datasheet
pdf, 481 КБ
FDPF20N50-D-1808675
pdf, 774 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов