DMN6040SSDQ-13, Транзистор

DMN6040SSDQ-13, Транзистор
Изображения служат только для ознакомления,
см. техническую документацию
88 руб.
Добавить в корзину 1 шт. на сумму 88 руб.
Посмотреть аналоги10
Номенклатурный номер: 9000444774
Артикул: DMN6040SSDQ-13
Бренд: DIODES INC.

Описание

Automotive Brushless DC (BLDC) Motor Applications
Diodes Incorporated Automotive Brushless DC (BLDC) Motors offer improved performance, longer lifetime, reduced noise, and greater ease of use when compared to equivalent mechanical solutions. Within the BLDC Motor Systems, MOSFETs are typically configured in a three-phase bridge arrangement to drive the DC motor. The MOSFETs must be capable of handling start-up and stalled motor currents of up to six times the continuous current rating of the motor. The BLDC Motors are extensively used in automotive applications such as fuel pumps, water pumps, and Anti-Lock Braking Systems (ABS), and provide additional torque for power steering systems.

Технические параметры

Brand: Diodes Incorporated
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 4 ns
Id - Continuous Drain Current: 5 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: SOIC-8
Pd - Power Dissipation: 1.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 22.4 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 40 mOhms
Rise Time: 8.1 ns
Series: DMN6040
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20.1 ns
Typical Turn-On Delay Time: 6.6 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 469 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов