ZVP4525ZTA, Trans MOSFET P-CH 250V 0.205A 4-Pin(3+Tab) SOT-89 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
79 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 79 000 руб.
Описание
Diodes, Transistors and Thyristors\FET Transistors\MOSFETs
Trans MOSFET P-CH 250V 0.205A 4-Pin(3+Tab) SOT-89 T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single Dual Drain |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Flat |
Maximum Continuous Drain Current (A) | 0.205 |
Maximum Drain Source Resistance (mOhm) | 14000@10V |
Maximum Drain Source Voltage (V) | 250 |
Maximum Gate Source Voltage (V) | ±40 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
PPAP | No |
Product Category | Power MOSFET |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Tab | Tab |
Typical Fall Time (ns) | 7.85 |
Typical Gate Charge @ 10V (nC) | 2.45 |
Typical Gate Charge @ Vgs (nC) | 2.45@10V |
Typical Input Capacitance @ Vds (pF) | 73@25V |
Typical Rise Time (ns) | 3.78 |
Typical Turn-Off Delay Time (ns) | 17.5 |
Typical Turn-On Delay Time (ns) | 1.53 |
Current - Continuous Drain (Id) @ 25В°C | 205mA (Ta) |
Drain to Source Voltage (Vdss) | 250V |
Drive Voltage (Max Rds On, Min Rds On) | 3.5V, 10V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 3.45nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 73pF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-243AA |
Power Dissipation (Max) | 1.2W (Ta) |
Rds On (Max) @ Id, Vgs | 14Ohm @ 200mA, 10V |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-89-3 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±40V |
Vgs(th) (Max) @ Id | 2V @ 1mA |
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 3.78 ns |
Id - Continuous Drain Current: | 205 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-89-3 |
Pd - Power Dissipation: | 1.2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Qg - Gate Charge: | 3.45 nC |
Rds On - Drain-Source Resistance: | 14 Ohms |
Rise Time: | 3.78 ns |
Series: | ZVP4525 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Type: | FET |
Typical Turn-Off Delay Time: | 17.5 ns |
Typical Turn-On Delay Time: | 1.53 ns |
Vds - Drain-Source Breakdown Voltage: | 285 V |
Vgs - Gate-Source Voltage: | -40 V, +40 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 134 КБ
Datasheet ZVP4525ZTA
pdf, 137 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов