2SC5706-E

2SC5706-E
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 2 шт.1 340 руб.
от 3 шт.1 270 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Номенклатурный номер: 8004298612

Описание

Электроэлемент
BIPOLAR TRANSISTOR, NPN, 50V, TO-251-4; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:400MHz; Power Dissipation Pd:15W; DC Collector Current:5A; DC Current Gain hFE:200hFE; Transistor Case Style:TO-251; No. of Pins:4Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018)

Технические параметры

Category Bipolar Power
Collector Current (DC) 5(A)
Collector-Base Voltage 100(V)
Collector-Emitter Voltage 50(V)
Configuration Single
DC Current Gain 200@500MA@2V
Emitter-Base Voltage 6(V)
Frequency 400(MHz)
Mounting Through Hole
Number of Elements 1
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Output Power Not Required(W)
Package Type IPAK
Packaging Bag
Pin Count 3+Tab
Power Dissipation 0.8(W)
Rad Hardened No
Transistor Polarity NPN
EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
PCB changed 3
Package Height 5.5
Lead Shape Through Hole
Tab Tab
Package Width 2.3
Package Length 6.5
Type NPN
Product Category Bipolar Power
Material Si
Number of Elements per Chip 1
Maximum Collector Base Voltage (V) 100
Maximum Collector-Emitter Voltage (V) 50
Maximum Emitter Base Voltage (V) 6
Maximum Base Current (A) 1.2
Maximum Base Emitter Saturation Voltage (V) 1.2@100mA@2A
Operating Junction Temperature (°C) -55 to 150
Maximum Collector-Emitter Saturation Voltage (V) 0.135@50mA@1A|0.24@100mA@2A
Maximum DC Collector Current (A) 5
Maximum Collector Cut-Off Current (nA) 1000
Minimum DC Current Gain 200@500mA@2V
Maximum Power Dissipation (mW) 800
Maximum Transition Frequency (MHz) 400(Typ)
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Automotive No
Supplier Package IPAK
Standard Package Name TO-251
Military No
Вес, г 0.426

Техническая документация

Datasheet
pdf, 433 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов