6N137-020E
570 руб.
от 2 шт. —
460 руб.
от 5 шт. —
384 руб.
от 10 шт. —
355.32 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Электроэлемент
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: 6N137-020E)
Технические параметры
Brand | Broadcom/Avago |
Data Rate | 10 Mbps |
Factory Pack Quantity | 50 |
Fall Time | 10 ns |
Height | 4.7 mm |
If - Forward Current | 10 mA |
Isolation Voltage | 2500 Vrms |
Length | 9.65 mm |
Manufacturer | Broadcom Limited |
Maximum Collector Current | 50 mA |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Operating Supply Voltage | 5 V |
Output Current | 50 mA |
Output Type | Open Collector |
Package / Case | PDIP-8 |
Packaging | Tube |
Pd - Power Dissipation | 85 mW |
Product Category | High Speed Optocouplers |
Rise Time | 24 ns |
RoHS | Details |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |
Width | 6.35 mm |
Вес, г | 0.5 |