AUIRLR2905



* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт. со склада г.Москва
280 руб.
от 2 шт. —
220 руб.
от 10 шт. —
166 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Посмотреть альтернативные предложения2
Описание
Automotive N-Channel Power MOSFET, Infineon
Infineon's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
Infineon's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
Технические параметры
Maximum Operating Temperature | +175 °C |
Maximum Continuous Drain Current | 42 A |
Package Type | DPAK (TO-252) |
Maximum Power Dissipation | 110 W |
Mounting Type | Surface Mount |
Width | 6.22mm |
Height | 2.39mm |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Length | 6.73mm |
Transistor Configuration | Single |
Brand | Infineon |
Series | HEXFET |
Minimum Operating Temperature | -55 °C |
Maximum Gate Threshold Voltage | 2V |
Minimum Gate Threshold Voltage | 1V |
Maximum Drain Source Resistance | 40 mΩ |
Maximum Drain Source Voltage | 55 V |
Pin Count | 3 |
Typical Gate Charge @ Vgs | 48 nC @ 5 V |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Gate Source Voltage | -16 V, +16 V |
Техническая документация
AUIRLR2905 datasheet
pdf, 269 КБ
Дополнительная информация
Видео
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.