FDC654P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 2 шт. —
190 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
P-Channel 30 V 75 mOhm Surface Mount Logic Level PowerTrench Mosfet SSOT-6
Технические параметры
Brand | ON Semiconductor/Fairchild |
Channel Mode | Enhancement |
Configuration | Single Quad Drain |
Factory Pack Quantity | 3000 |
Fall Time | 13 ns |
Forward Transconductance - Min | 6 S |
Height | 1.1 mm |
Id - Continuous Drain Current | -3.6 A |
Length | 2.9 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | SSOT-6 |
Packaging | Reel |
Part # Aliases | FDC654P_NL |
Pd - Power Dissipation | 1.6 W |
Product | MOSFET Small Signal |
Product Category | MOSFET |
Rds On - Drain-Source Resistance | 75 mOhms |
Rise Time | 13 ns |
RoHS | Details |
Series | FDC654P |
Technology | Si |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Type | MOSFET |
Typical Turn-Off Delay Time | 11 ns |
Typical Turn-On Delay Time | 6 ns |
Unit Weight | 0.00127 oz |
Vds - Drain-Source Breakdown Voltage | -30 V |
Vgs - Gate-Source Voltage | 20 V |
Width | 1.6 mm |
Channel Type | P |
Maximum Continuous Drain Current | 3.6 A |
Maximum Drain Source Resistance | 125 mΩ |
Maximum Drain Source Voltage | 30 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Power Dissipation | 1.6 W |
Minimum Gate Threshold Voltage | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 6 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 6.2 nC @ 10 V |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 13 ns |
Forward Transconductance - Min: | 6 S |
Id - Continuous Drain Current: | 3.6 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SSOT-6 |
Part # Aliases: | FDC654P_NL |
Pd - Power Dissipation: | 1.6 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Qg - Gate Charge: | 9 nC |
Rds On - Drain-Source Resistance: | 75 mOhms |
Rise Time: | 13 ns |
Series: | FDC654P |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 11 ns |
Typical Turn-On Delay Time: | 6 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Вес, г | 0.036 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов